Part Details for FTMH-110-02-LM-DH by Samtec Inc
Overview of FTMH-110-02-LM-DH by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-110-02-LM-DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P8880
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip |Samtec FTMH-110-02-LM-DH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 209 |
|
$3.2400 / $8.1900 | Buy Now |
DISTI #
FTMH-110-02-LM-DH-ND
|
DigiKey | CONN HEADER SMD R/A 20POS 1MM Min Qty: 58 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2014 | Buy Now |
DISTI #
FTMH-110-02-LM-DH
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 1mm Solder RA SMD Tube - Rail/Tube (Alt: FTMH-110-02-LM-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 209 Factory Stock |
|
$3.1800 / $5.1500 | Buy Now |
DISTI #
200-FTMH11002LMDH
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip | 0 |
|
$2.2300 / $5.1500 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.6000 / $5.1500 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.6000 / $5.1500 | Buy Now |
DISTI #
5cd8e76fcd7c1c4c383763e4
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 209 |
|
$1.6000 / $5.1500 | Buy Now |
Part Details for FTMH-110-02-LM-DH
FTMH-110-02-LM-DH CAD Models
FTMH-110-02-LM-DH Part Data Attributes:
|
FTMH-110-02-LM-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-110-02-LM-DH
Samtec Inc
20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | FTMH | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |