Part Details for FTMH-110-03-F-DV-EP-P by Samtec Inc
Overview of FTMH-110-03-F-DV-EP-P by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-110-03-F-DV-EP-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P8899
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip |Samtec FTMH-110-03-F-DV-EP-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $7.4300 | Buy Now |
DISTI #
FTMH-110-03-F-DV-EP-P-ND
|
DigiKey | CONN HEADER SMD 20POS 1MM Min Qty: 37 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1881 | Buy Now |
DISTI #
FTMH-110-03-F-DV-E
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTMH-110-03-F-DV-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.0222 / $4.4000 | Buy Now |
DISTI #
200-FTMH11003FDVEPP
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.2400 / $4.4000 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.9800 / $4.3300 | Buy Now |
DISTI #
000000000001301590
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$2.6600 / $4.4000 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.9800 / $4.3300 | Buy Now |
DISTI #
5cd8e793cd7c1c4c38378cb8
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$1.8100 / $4.3990 | Buy Now |
Part Details for FTMH-110-03-F-DV-EP-P
FTMH-110-03-F-DV-EP-P CAD Models
FTMH-110-03-F-DV-EP-P Part Data Attributes
|
FTMH-110-03-F-DV-EP-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-110-03-F-DV-EP-P
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | E.L.P, LOW PROFILE | |
Body Breadth | 0.205 inch | |
Body Length | 0.606 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |