FTMH-114-02-L-DV
Samtec Inc
Description: Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of FTMH-114-02-L-DV by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FTMH-114-02-L-DV by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 99P9143
Newark Header, 1.0Mm, Vertical, 2X14 Position, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:28Contacts, Contact Termination Type:Surface Mount, Product Range:Ftmh Series Rohs Compliant: Yes |Samtec FTMH-114-02-L-DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.3000
  • 10 $6.0400
  • 100 $4.9900
  • 500 $4.2200
  • 1,000 $3.6800
  • 2,500 $3.5000
$3.5000 / $6.3000 Buy Now
DISTI # FTMH-114-02-L-DV-ND
DigiKey CONN HEADER SMD 28POS 1MM Min Qty: 41 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 41 $6.1242
$6.1242 Buy Now
DISTI # FTMH-114-02-L-DV
Avnet Americas Conn Unshrouded Header HDR 28 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTMH-114-02-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 210 Factory Stock
  • 1 $5.5500
  • 25 $5.0200
  • 50 $4.6600
  • 100 $4.4400
  • 500 $3.4200
$3.4200 / $5.5500 Buy Now
DISTI # 200-FTMH11402LDV
Mouser Electronics Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 1 $5.5500
  • 25 $5.0200
  • 41 $4.6600
  • 82 $4.4400
  • 533 $3.4200
  • 1,025 $3.0800
  • 2,501 $2.4000
$2.4000 / $5.5500 Order Now
Onlinecomponents.com 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 41 $5.2600
  • 82 $5.0200
  • 123 $4.9500
  • 287 $4.8000
  • 533 $3.5700
  • 1,025 $3.2900
  • 2,501 $2.5600
  • 5,002 $1.8900
$1.8900 / $5.2600 Buy Now
Powell Electronics 2.00 mm IDC Ribbon Cable Assembly, Termi Min Qty: 1 139
  • 1 $5.5500
  • 25 $5.0200
  • 50 $4.6600
  • 100 $4.4400
  • 500 $3.4200
$3.4200 / $5.5500 Buy Now
DISTI # 000000000001301675
Sager Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 210
  • 1 $5.5500
  • 25 $5.0200
  • 50 $4.6600
  • 100 $4.4400
  • 500 $3.4200
  • 1,000 $3.0800
$3.0800 / $5.5500 Buy Now
Master Electronics 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 41 $5.2600
  • 82 $5.0200
  • 123 $4.9500
  • 287 $4.8000
  • 533 $3.5700
  • 1,025 $3.2900
  • 2,501 $2.5600
  • 5,002 $1.8900
$1.8900 / $5.2600 Buy Now
DISTI # 5cd8e7a5cd7c1c4c3837a261
Samtec 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 210
  • 1 $5.5500
  • 25 $5.0200
  • 50 $4.6600
  • 100 $4.4400
  • 500 $3.4200
  • 1,000 $3.0800
  • 2,500 $2.4000
  • 5,000 $1.7300
$1.7300 / $5.5500 Buy Now

CAD Models for FTMH-114-02-L-DV by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FTMH-114-02-L-DV by Samtec Inc

FTMH-114-02-L-DV
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
E.L.P.
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
28
Want to compare parts?
  1. FTMH-114-02-L-DV
    Samtec Inc
    Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTMH-114-02-L-DV by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTMH-114-02-L-DV by Samtec Inc

Select Manufacturer
Which Manufacturer of FTMH-114-02-L-DV would you like to use for your alert(s)?
  • Please alert me when FTMH-114-02-L-DV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTMH-114-02-L-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTMH-114-02-L-DV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTMH-114-02-L-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTMH-114-02-L-DV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTMH-114-02-L-DV by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: