-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P7134
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip |Samtec FTMH-115-02-L-DV-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $7.8100 | Buy Now |
DISTI #
FTMH-115-02-L-DV-A-ND
|
DigiKey | CONN HEADER SMD 30POS 1MM Min Qty: 38 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7613 | Buy Now |
DISTI #
FTMH-115-02-L-DV-A
|
Avnet Americas | Conn Unshrouded Header HDR 30 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTMH-115-02-L-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.8100 / $6.1000 | Buy Now |
DISTI #
FTMH-115-02-L-DV-A
|
Avnet Americas | Conn Unshrouded Header HDR 30 POS 1mm Solder ST SMD - Rail/Tube (Alt: FTMH-115-02-L-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.0400 / $6.4100 | Buy Now |
DISTI #
FTMH-115-02-L-DV-A
|
Avnet Americas | Conn Unshrouded Header HDR 30 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTMH-115-02-L-DV-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-FTMH11502LDVA
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip | 0 |
|
$2.7400 / $6.1000 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.2100 / $5.8200 | Buy Now |
DISTI #
000000000000115232
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$3.4500 / $6.1000 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.2100 / $5.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTMH-115-02-L-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-115-02-L-DV-A
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |