Part Details for FTMH-115-03-L-DV-A-P-TR by Samtec Inc
Overview of FTMH-115-03-L-DV-A-P-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-115-03-L-DV-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P9234
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip |Samtec FTMH-115-03-L-DV-A-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9900 / $4.3300 | Buy Now |
DISTI #
FTMH-115-03-L-DV-A-P-TR-ND
|
DigiKey | CONN HEADER SMD 30POS 1MM Min Qty: 475 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1681 | Buy Now |
DISTI #
FTMH-115-03-L-DV-A
|
Avnet Americas | Conn Unshrouded Header HDR 30 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTMH-115-03-L-DV-A) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$4.1100 / $6.5100 | Buy Now |
DISTI #
200-FTMH11503LDVAPTR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.1100 / $5.2100 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.2900 / $6.5100 | Buy Now |
DISTI #
000000000001663501
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$3.7500 / $6.5100 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.2900 / $6.5100 | Buy Now |
DISTI #
5cd8e7abcd7c1c4c3837a989
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.2900 / $6.5100 | Buy Now |
Part Details for FTMH-115-03-L-DV-A-P-TR
FTMH-115-03-L-DV-A-P-TR CAD Models
FTMH-115-03-L-DV-A-P-TR Part Data Attributes
|
FTMH-115-03-L-DV-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-115-03-L-DV-A-P-TR
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |