Part Details for FTMH-115-03-L-DV-ES-A-P-TR by Samtec Inc
Overview of FTMH-115-03-L-DV-ES-A-P-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-115-03-L-DV-ES-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTMH-115-03-L-DV-ES-A-P-TR-ND
|
DigiKey | CONN HEADER SMD 30POS 1MM Min Qty: 700 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5914 | Buy Now |
DISTI #
FTMH-115-03-L-DV-ES-A-P-TR
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTMH-115-03-L-DV-ES-A-P-TR) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$4.8800 / $7.1700 | Buy Now |
DISTI #
200-MH11503LDVESAPTR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip | 0 |
|
$2.9500 / $4.4900 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.9500 / $7.1700 | Buy Now |
DISTI #
000000000003041482
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$4.4900 / $7.1700 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.9500 / $7.1700 | Buy Now |
DISTI #
5cd8e775cd7c1c4c38376a72
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.9500 / $7.1700 | Buy Now |
Part Details for FTMH-115-03-L-DV-ES-A-P-TR
FTMH-115-03-L-DV-ES-A-P-TR CAD Models
FTMH-115-03-L-DV-ES-A-P-TR Part Data Attributes
|
FTMH-115-03-L-DV-ES-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-115-03-L-DV-ES-A-P-TR
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | E.L.P, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |