There are no models available for this part yet.
Overview of FTMH-115-03-L-DV-ES-P-A-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FTMH-115-03-L-DV-ES-P-A-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16AC2675
|
Newark | Connector |Samtec FTMH-115-03-L-DV-ES-P-A-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $8.0300 | Buy Now | |
DISTI #
FTMH-115-03-L-DV-E
|
Avnet Americas | Conn Board to Board HDR 30 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTMH-115-03-L-DV-E) RoHS: Compliant Min Qty: 125 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for FTMH-115-03-L-DV-ES-P-A-TR by Samtec Inc
Part Data Attributes for FTMH-115-03-L-DV-ES-P-A-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
10 Weeks
|
Body Breadth
|
0.125 inch
|
Body Depth
|
0.07 inch
|
Body Length
|
0.585 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.039 inch
|
Mating Contact Row Spacing
|
0.039 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.56 mm
|
Plating Thickness
|
10u inch
|
Polarization Key
|
SHRD ENDS
|
Rated Current (Signal)
|
3.1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
30
|
UL Flammability Code
|
94V-0
|