Part Details for FTMH-115-03-L-DV-ES-P-TR by Samtec Inc
Overview of FTMH-115-03-L-DV-ES-P-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-115-03-L-DV-ES-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH2854
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip Rohs Compliant: Yes |Samtec FTMH-115-03-L-DV-ES-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4500 / $4.8300 | Buy Now |
DISTI #
SAM12436CT-ND
|
DigiKey | CONN HEADER SMD 30POS 1MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4970 / $7.8800 | Buy Now |
DISTI #
FTMH-115-03-L-DV-E
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTMH-115-03-L-DV-E) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$4.6000 / $6.8100 | Buy Now |
DISTI #
200-FTMH1153LDVESPTR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.4600 / $4.2200 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.7100 / $6.8100 | Buy Now |
DISTI #
000000000003041483
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$4.2200 / $6.8100 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.7100 / $6.8100 | Buy Now |
DISTI #
5cd8e7a6cd7c1c4c3837a3b3
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.7100 / $6.8100 | Buy Now |
Part Details for FTMH-115-03-L-DV-ES-P-TR
FTMH-115-03-L-DV-ES-P-TR CAD Models
FTMH-115-03-L-DV-ES-P-TR Part Data Attributes
|
FTMH-115-03-L-DV-ES-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-115-03-L-DV-ES-P-TR
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P, LOW PROFILE | |
Body Breadth | 0.125 inch | |
Body Depth | 0.07 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.556 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for FTMH-115-03-L-DV-ES-P-TR
This table gives cross-reference parts and alternative options found for FTMH-115-03-L-DV-ES-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTMH-115-03-L-DV-ES-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70246-3004 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, | Molex | FTMH-115-03-L-DV-ES-P-TR vs 70246-3004 |
FTMH-115-02-L-DH-K-TR | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | FTMH-115-03-L-DV-ES-P-TR vs FTMH-115-02-L-DH-K-TR |
15-91-0300 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Molex | FTMH-115-03-L-DV-ES-P-TR vs 15-91-0300 |
70246-3001 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, | Molex | FTMH-115-03-L-DV-ES-P-TR vs 70246-3001 |
FTMH-115-02-L-DV-ES-P-TR | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | FTMH-115-03-L-DV-ES-P-TR vs FTMH-115-02-L-DV-ES-P-TR |
15-91-2300 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Molex | FTMH-115-03-L-DV-ES-P-TR vs 15-91-2300 |
FTMH-115-03-L-DV-ES | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | FTMH-115-03-L-DV-ES-P-TR vs FTMH-115-03-L-DV-ES |
FTMH-115-02-L-DV-ES | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | FTMH-115-03-L-DV-ES-P-TR vs FTMH-115-02-L-DV-ES |