Part Details for FTMH-120-03-F-DV-ES-P by Samtec Inc
Overview of FTMH-120-03-F-DV-ES-P by Samtec Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-120-03-F-DV-ES-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P9464
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip Rohs Compliant: Yes |Samtec FTMH-120-03-F-DV-ES-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 / $10.6700 | Buy Now |
DISTI #
56AC5490
|
Newark | Connector, Header, 40Pos, 2Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:40Contacts, Gender:Header, Product Range:Ftmh Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Samtec FTMH-120-03-F-DV-ES-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $6.9400 | Buy Now |
DISTI #
SAM8789-ND
|
DigiKey | CONN HEADER SMD 40POS 1MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
589 In Stock |
|
$4.9619 / $8.3300 | Buy Now |
DISTI #
FTMH-120-03-F-DV-E
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTMH-120-03-F-DV-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.1800 / $6.5100 | Buy Now |
DISTI #
200-FTMH12003FDVESP
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 4 |
|
$3.1500 / $6.5100 | Buy Now |
DISTI #
V99:2348_08095655
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 40 POS 1mm Solder ST Top Entry SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1731 | Americas - 8 |
|
$5.4700 / $6.5100 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.4700 / $6.5100 | Buy Now |
DISTI #
FTMH-120-03-F-DV-E
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTMH-120-03-F-DV-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.1800 / $6.5100 | Buy Now |
DISTI #
FTMH-120-03-F-DV-E
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTMH-120-03-F-DV-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.1800 / $6.5100 | Buy Now |
DISTI #
000000000000740752
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$3.8400 / $6.5100 | Buy Now |
Part Details for FTMH-120-03-F-DV-ES-P
FTMH-120-03-F-DV-ES-P CAD Models
FTMH-120-03-F-DV-ES-P Part Data Attributes:
|
FTMH-120-03-F-DV-ES-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-120-03-F-DV-ES-P
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P, LOW PROFILE | |
Body Breadth | 0.205 inch | |
Body Depth | 0.151 inch | |
Body Length | 0.842 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |