Part Details for FTMH-125-02-L-DV-A-FR by Samtec Inc
Overview of FTMH-125-02-L-DV-A-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FTMH-125-02-L-DV-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTMH-125-02-L-DV-A
|
Avnet Americas | 1.00 mm Surface Mount Micro Terminal Strip - Tape and Reel (Alt: FTMH-125-02-L-DV-A) Min Qty: 725 Package Multiple: 725 Container: Reel | 0 |
|
$2.5000 / $4.8000 | Buy Now |
DISTI #
200-FTMH12502LDVAFR
|
Mouser Electronics | Samtec 1.00 mm Surface Mount Micro Terminal Strip | 0 |
|
$7.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5900 / $12.5300 | Buy Now |
DISTI #
000000000007198008
|
Sager | 1.00 MM SURFACE MOUNT MICRO TERMINAL STRIP Min Qty: 725 | 0 |
|
$2.3800 / $4.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5900 / $12.5300 | Buy Now |
DISTI #
6555b56eeebddd960f48b8bc
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 725 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.3780 / $4.8040 | Buy Now |