Part Details for FTMH-125-02-L-DV-EP by Samtec Inc
Overview of FTMH-125-02-L-DV-EP by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-125-02-L-DV-EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P9632
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip |Samtec FTMH-125-02-L-DV-EP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9200 / $11.9200 | Buy Now |
DISTI #
FTMH-125-02-L-DV-EP-ND
|
DigiKey | CONN HEADER SMD 50POS 1MM Min Qty: 19 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.6321 | Buy Now |
DISTI #
FTMH-125-02-L-DV-E
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTMH-125-02-L-DV-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.8000 / $8.7300 | Buy Now |
DISTI #
200-FTMH12502LDVEP
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.2000 / $8.7300 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.5200 / $8.8400 | Buy Now |
DISTI #
000000000000115272
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$5.2800 / $8.7300 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.5200 / $8.8400 | Buy Now |
DISTI #
5cd8e77bcd7c1c4c383771c3
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$3.1990 / $8.7340 | Buy Now |
Part Details for FTMH-125-02-L-DV-EP
FTMH-125-02-L-DV-EP CAD Models
FTMH-125-02-L-DV-EP Part Data Attributes
|
FTMH-125-02-L-DV-EP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-125-02-L-DV-EP
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | E.L.P, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |