Part Details for FTMH-125-02-L-DV-ES-A-P-FR by Samtec Inc
Overview of FTMH-125-02-L-DV-ES-A-P-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FTMH-125-02-L-DV-ES-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTMH-125-02-L-DV-E
|
Avnet Americas | Connector Partial Shrouded Header 50 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTMH-125-02-L-DV-E) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.1100 / $5.7700 | Buy Now |
DISTI #
200-MH12502LDVESAPFR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip | 0 |
|
$8.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5200 / $11.5700 | Buy Now |
DISTI #
000000000006308091
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 500 | 0 |
|
$3.1100 / $5.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5200 / $11.5700 | Buy Now |
DISTI #
610bb47da910de7a145b1487
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 500 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$3.1100 / $5.7700 | Buy Now |
Part Details for FTMH-125-02-L-DV-ES-A-P-FR
FTMH-125-02-L-DV-ES-A-P-FR CAD Models
FTMH-125-02-L-DV-ES-A-P-FR Part Data Attributes
|
FTMH-125-02-L-DV-ES-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-125-02-L-DV-ES-A-P-FR
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.173 inch | |
Body Depth | 0.152 inch | |
Body Length | 1.053 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.56 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |