Datasheets
FTMH-125-02-L-DV-ES-P-TR by:

Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Part Details for FTMH-125-02-L-DV-ES-P-TR by Samtec Inc

Overview of FTMH-125-02-L-DV-ES-P-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FTMH-125-02-L-DV-ES-P-TR

Part # Distributor Description Stock Price Buy
DISTI # FTMH-125-02-L-DV-E
Avnet Americas Conn Shrouded Header HDR 50 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTMH-125-02-L-DV-E) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
Onlinecomponents.com 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 5 $6.0300
  • 25 $5.7300
  • 100 $5.4400
  • 500 $5.1700
  • 1,000 $4.9100
  • 5,000 $4.4000
  • 10,000 $4.1800
$4.1800 / $6.0300 Buy Now
DISTI # 000000000002551435
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 5 $6.0300
  • 25 $5.7300
  • 100 $5.4400
  • 500 $5.1700
  • 1,000 $4.9100
  • 5,000 $4.4000
  • 10,000 $4.1800
$4.1800 / $6.0300 Buy Now

Part Details for FTMH-125-02-L-DV-ES-P-TR

FTMH-125-02-L-DV-ES-P-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FTMH-125-02-L-DV-ES-P-TR Part Data Attributes

FTMH-125-02-L-DV-ES-P-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
FTMH-125-02-L-DV-ES-P-TR Samtec Inc Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature E.L.P, LOW PROFILE
Connector Type BOARD CONNECTOR
Contact Finish Mating TIN OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 1 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTMH-125-02-L-DV-ES-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTMH-125-02-L-DV-ES-P-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of FTMH-125-02-L-DV-ES-P-TR would you like to use for your alert(s)?
  • Please alert me when FTMH-125-02-L-DV-ES-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTMH-125-02-L-DV-ES-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTMH-125-02-L-DV-ES-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTMH-125-02-L-DV-ES-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTMH-125-02-L-DV-ES-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTMH-125-02-L-DV-ES-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: