Part Details for FTMH-125-03-F-DV-A-P-FR by Samtec Inc
Overview of FTMH-125-03-F-DV-A-P-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FTMH-125-03-F-DV-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTMH-125-03-F-DV-A
|
Avnet Americas | Connector Unshrouded Header 50 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTMH-125-03-F-DV-A) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$2.8000 / $4.3800 | Buy Now |
DISTI #
200-FTMH12503FDVAPFR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip | 0 |
|
$6.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0700 / $8.5300 | Buy Now |
DISTI #
000000000006206990
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 375 | 0 |
|
$2.0500 / $4.3800 | Buy Now |
DISTI #
FTMH-125-03-F-DV-A-P-FR
|
Avnet Abacus | Connector Unshrouded Header 50 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTMH-125-03-F-DV-A-P-FR) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0700 / $8.5300 | Buy Now |
DISTI #
5f4c5d43ac0cc4d36237a59c
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 375 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.0480 / $4.3800 | Buy Now |
Part Details for FTMH-125-03-F-DV-A-P-FR
FTMH-125-03-F-DV-A-P-FR CAD Models
FTMH-125-03-F-DV-A-P-FR Part Data Attributes
|
FTMH-125-03-F-DV-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-125-03-F-DV-A-P-FR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |