Part Details for FTMH-127-02-F-DV-P-FR by Samtec Inc
Overview of FTMH-127-02-F-DV-P-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-127-02-F-DV-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTMH-127-02-F-DV-P
|
Avnet Americas | Connector Unshrouded Header 54 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTMH-127-02-F-DV-P) Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$1.9100 / $3.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2300 / $3.8500 | Buy Now | |
DISTI #
000000000006207006
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 600 | 0 |
|
$2.2300 / $3.8500 | Buy Now |
|
Master Electronics | 0 |
|
$2.2300 / $3.8500 | Buy Now | |
DISTI #
601d0873df66d53c213092ad
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 600 Lead time: 2 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.2300 / $3.8500 | Buy Now |
Part Details for FTMH-127-02-F-DV-P-FR
FTMH-127-02-F-DV-P-FR CAD Models
FTMH-127-02-F-DV-P-FR Part Data Attributes:
|
FTMH-127-02-F-DV-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-127-02-F-DV-P-FR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |