FTMH-131-02-F-DV
Description: Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of FTMH-131-02-F-DV by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FTMH-131-02-F-DV by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 99P9836
Newark 1.00 Mm Surface Mount Micro Terminal Strip |Samtec FTMH-131-02-F-DV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.2100
  • 25 $8.3000
  • 50 $7.4000
  • 100 $6.0200
  • 500 $4.5700
$4.5700 / $9.2100 Buy Now
DISTI # FTMH-131-02-F-DV-ND
DigiKey CONN HEADER SMD 62POS 1MM Min Qty: 18 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 18 $8.5556
$8.5556 Buy Now
DISTI # FTMH-131-02-F-DV
Avnet Americas Conn Unshrouded Header HDR 62 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTMH-131-02-F-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 168 Factory Stock
  • 1 $6.9100
  • 10 $6.3800
  • 25 $6.0300
  • 50 $5.8200
  • 100 $4.4800
$4.4800 / $6.9100 Buy Now
DISTI # 200-FTMH13102FDV
Mouser Electronics Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 1 $6.9100
  • 10 $6.3800
  • 18 $6.0300
  • 54 $5.8200
  • 108 $4.4800
  • 504 $4.0400
  • 1,008 $3.1500
  • 2,016 $2.2600
$2.2600 / $6.9100 Order Now
Onlinecomponents.com 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 18 $7.3800
  • 36 $6.9000
  • 108 $5.1000
  • 252 $4.8700
  • 504 $4.3200
  • 1,008 $3.3600
  • 2,502 $2.4700
  • 5,004 $2.4300
$2.4300 / $7.3800 Buy Now
Powell Electronics 2.00 mm IDC Ribbon Cable Assembly, Termi Min Qty: 1 111
  • 1 $6.9100
  • 10 $6.3800
  • 25 $6.0300
  • 50 $5.8200
  • 100 $4.4800
$4.4800 / $6.9100 Buy Now
DISTI # 000000000001301895
Sager Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 168
  • 1 $6.9100
  • 10 $6.3800
  • 25 $6.0300
  • 50 $5.8200
  • 100 $4.4800
  • 500 $4.0400
$4.0400 / $6.9100 Buy Now
Master Electronics 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 18 $7.3800
  • 36 $6.9000
  • 108 $5.1000
  • 252 $4.8700
  • 504 $4.3200
  • 1,008 $3.3600
  • 2,502 $2.4700
  • 5,004 $2.4300
$2.4300 / $7.3800 Buy Now
DISTI # 5cd8e7b1cd7c1c4c3837b02a
Samtec 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 168
  • 1 $6.9100
  • 10 $6.3800
  • 25 $6.0300
  • 50 $5.8200
  • 100 $4.4800
  • 500 $4.0400
  • 1,000 $3.1500
  • 2,000 $2.2600
$2.2600 / $6.9100 Buy Now

CAD Models for FTMH-131-02-F-DV by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FTMH-131-02-F-DV by Samtec Inc

FTMH-131-02-F-DV
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
E.L.P.
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
62
Want to compare parts?
  1. FTMH-131-02-F-DV
    Samtec Inc
    Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Alternate Parts for FTMH-131-02-F-DV

This table gives cross-reference parts and alternative options found for FTMH-131-02-F-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTMH-131-02-F-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
68695-562 Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions FTMH-131-02-F-DV vs 68695-562
68020-162255128LF Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi FTMH-131-02-F-DV vs 68020-162255128LF
9441606280 Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal W+P Products GmbH FTMH-131-02-F-DV vs 9441606280
86831-662 Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi FTMH-131-02-F-DV vs 86831-662
HC19320-KF5 Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Foxconn FTMH-131-02-F-DV vs HC19320-KF5
TSW-131-16-S-D-RA Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc FTMH-131-02-F-DV vs TSW-131-16-S-D-RA
98141-362H Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi FTMH-131-02-F-DV vs 98141-362H
75843-101-62 Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi FTMH-131-02-F-DV vs 75843-101-62
2-103168-9 62 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP FTMH-131-02-F-DV vs 2-103168-9
8614-00-62-2-Y0-5-313-LF Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi FTMH-131-02-F-DV vs 8614-00-62-2-Y0-5-313-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTMH-131-02-F-DV by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTMH-131-02-F-DV by Samtec Inc

Select Manufacturer
Which Manufacturer of FTMH-131-02-F-DV would you like to use for your alert(s)?
  • Please alert me when FTMH-131-02-F-DV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTMH-131-02-F-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTMH-131-02-F-DV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTMH-131-02-F-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTMH-131-02-F-DV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTMH-131-02-F-DV by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: