-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R0024
|
Newark | Header, 1.0Mm, Vertical, 2X39 Position, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:78Contacts, Contact Termination Type:Surface Mount, Product Range:Ftmh Series Rohs Compliant: Yes |Samtec FTMH-139-02-L-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$7.4800 / $12.3800 | Buy Now |
DISTI #
FTMH-139-02-L-DV-ND
|
DigiKey | CONN HEADER SMD 78POS 1MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
100 In Stock |
|
$8.8625 / $11.0700 | Buy Now |
DISTI #
FTMH-139-02-L-DV
|
Avnet Americas | Conn Unshrouded Header HDR 78 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTMH-139-02-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 139 Factory Stock |
|
$7.3300 / $11.2900 | Buy Now |
DISTI #
200-FTMH13902LDV
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.7000 / $11.2900 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$5.4900 / $11.6500 | Buy Now |
|
Powell Electronics | 2.00 mm IDC Ribbon Cable Assembly, Termi Min Qty: 1 | 92 |
|
$7.3300 / $11.2900 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$5.4900 / $11.6500 | Buy Now |
DISTI #
5cd8e7b5cd7c1c4c3837b56b
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 139 |
|
$3.7000 / $11.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTMH-139-02-L-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-139-02-L-DV
Samtec Inc
Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 78 |
This table gives cross-reference parts and alternative options found for FTMH-139-02-L-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTMH-139-02-L-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTMH-139-03-L-DV-A | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTMH-139-02-L-DV vs FTMH-139-03-L-DV-A |
FTMH-139-02-F-DV | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FTMH-139-02-L-DV vs FTMH-139-02-F-DV |
FTMH-139-02-L-DV-A | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTMH-139-02-L-DV vs FTMH-139-02-L-DV-A |