There are no models available for this part yet.
Overview of FTMH-140-03-F-DV-ES-A-P-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FTMH-140-03-F-DV-ES-A-P-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FTMH-140-03-F-DV-E
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTMH-140-03-F-DV-E) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.9400 / $7.0600 | Buy Now | ||
DISTI #
000000000002551518
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.9400 / $7.0600 | Buy Now |
CAD Models for FTMH-140-03-F-DV-ES-A-P-TR by Samtec Inc
Part Data Attributes for FTMH-140-03-F-DV-ES-A-P-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
E.L.P, LOW PROFILE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN OVER NICKEL
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
80
|
Alternate Parts for FTMH-140-03-F-DV-ES-A-P-TR
This table gives cross-reference parts and alternative options found for FTMH-140-03-F-DV-ES-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTMH-140-03-F-DV-ES-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
852-10-080-30-001 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | FTMH-140-03-F-DV-ES-A-P-TR vs 852-10-080-30-001 |
A-70289-0117 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | FTMH-140-03-F-DV-ES-A-P-TR vs A-70289-0117 |
10072354-F01-X40LFA | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | FTMH-140-03-F-DV-ES-A-P-TR vs 10072354-F01-X40LFA |
TSW-140-08-T-Q-RA | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTMH-140-03-F-DV-ES-A-P-TR vs TSW-140-08-T-Q-RA |
FTMH-140-03-LM-DV-ES-A-P | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTMH-140-03-F-DV-ES-A-P-TR vs FTMH-140-03-LM-DV-ES-A-P |
1170H80F1T | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Nexus | FTMH-140-03-F-DV-ES-A-P-TR vs 1170H80F1T |
TSW-140-11-S-D-RA | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTMH-140-03-F-DV-ES-A-P-TR vs TSW-140-11-S-D-RA |
TSW-140-09-S-D | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTMH-140-03-F-DV-ES-A-P-TR vs TSW-140-09-S-D |
TSW-140-20-F-D | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTMH-140-03-F-DV-ES-A-P-TR vs TSW-140-20-F-D |
TSW-140-05-L-D | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTMH-140-03-F-DV-ES-A-P-TR vs TSW-140-05-L-D |