Part Details for FTMH-140-03-F-DV-ES-P-TR by Samtec Inc
Overview of FTMH-140-03-F-DV-ES-P-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-140-03-F-DV-ES-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTMH-140-03-F-DV-E
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTMH-140-03-F-DV-E) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.6500 / $6.7100 | Buy Now |
DISTI #
000000000003041533
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.6500 / $6.7100 | Buy Now |
Part Details for FTMH-140-03-F-DV-ES-P-TR
FTMH-140-03-F-DV-ES-P-TR CAD Models
FTMH-140-03-F-DV-ES-P-TR Part Data Attributes
|
FTMH-140-03-F-DV-ES-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-140-03-F-DV-ES-P-TR
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | E.L.P, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for FTMH-140-03-F-DV-ES-P-TR
This table gives cross-reference parts and alternative options found for FTMH-140-03-F-DV-ES-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTMH-140-03-F-DV-ES-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73546-140CTLF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | FTMH-140-03-F-DV-ES-P-TR vs 73546-140CTLF |
GPHA202-4001A001A1BC | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Greenconn Corp | FTMH-140-03-F-DV-ES-P-TR vs GPHA202-4001A001A1BC |
10069525-081142 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | FTMH-140-03-F-DV-ES-P-TR vs 10069525-081142 |
10072353-F01-40ULF | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | FTMH-140-03-F-DV-ES-P-TR vs 10072353-F01-40ULF |
A-70289-0039 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | FTMH-140-03-F-DV-ES-P-TR vs A-70289-0039 |
8614-00-40-2-LO-1-332 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | FTMH-140-03-F-DV-ES-P-TR vs 8614-00-40-2-LO-1-332 |
G802A08020 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | FTMH-140-03-F-DV-ES-P-TR vs G802A08020 |
3-175610-9 | CONNECTOR, 80 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE Connectivity | FTMH-140-03-F-DV-ES-P-TR vs 3-175610-9 |
583734-1 | CONNECTOR, 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | FTMH-140-03-F-DV-ES-P-TR vs 583734-1 |
10069525-081043 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | FTMH-140-03-F-DV-ES-P-TR vs 10069525-081043 |