Part Details for FTMH-140-03-H-DH-K by Samtec Inc
Overview of FTMH-140-03-H-DH-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-140-03-H-DH-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R0084
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip |Samtec FTMH-140-03-H-DH-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1200 / $31.0400 | Buy Now |
DISTI #
FTMH-140-03-H-DH-K-ND
|
DigiKey | CONN HEADER SMD R/A 80POS 1MM Min Qty: 14 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.4050 | Buy Now |
DISTI #
FTMH-140-03-H-DH-K
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 1mm Solder RA SMD Tube - Rail/Tube (Alt: FTMH-140-03-H-DH-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$17.7600 / $25.8800 | Buy Now |
DISTI #
200-FTMH14003HDHK
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$12.5000 / $25.8800 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$13.3400 / $30.2200 | Buy Now |
DISTI #
000000000001663603
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$16.0000 / $25.8800 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$13.3400 / $30.2200 | Buy Now |
DISTI #
5cd8e7b5cd7c1c4c3837b551
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$9.0010 / $25.8830 | Buy Now |
Part Details for FTMH-140-03-H-DH-K
FTMH-140-03-H-DH-K CAD Models
FTMH-140-03-H-DH-K Part Data Attributes
|
FTMH-140-03-H-DH-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-140-03-H-DH-K
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTMH-140-03-H-DH-K
This table gives cross-reference parts and alternative options found for FTMH-140-03-H-DH-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTMH-140-03-H-DH-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTSH-140-02-L-DH-A-C-TR | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Samtec Inc | FTMH-140-03-H-DH-K vs FTSH-140-02-L-DH-A-C-TR |
TSH-140-05-FM-DV | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTMH-140-03-H-DH-K vs TSH-140-05-FM-DV |
FTS-140-01-L-DV-P | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FTMH-140-03-H-DH-K vs FTS-140-01-L-DV-P |
BTE-040-05-H-D | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Samtec Inc | FTMH-140-03-H-DH-K vs BTE-040-05-H-D |
M55302/169A404 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | FTMH-140-03-H-DH-K vs M55302/169A404 |
TSH-140-04-TM-D | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FTMH-140-03-H-DH-K vs TSH-140-04-TM-D |
1-202845-4 | 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | FTMH-140-03-H-DH-K vs 1-202845-4 |
FTMH-140-02-H-DV | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTMH-140-03-H-DH-K vs FTMH-140-02-H-DV |
TSH-140-01-LM-D | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FTMH-140-03-H-DH-K vs TSH-140-01-LM-D |
HTMS-140-54-T-D-SM | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | FTMH-140-03-H-DH-K vs HTMS-140-54-T-D-SM |