Part Details for FTMH-140-03-L-DH-K by Samtec Inc
Overview of FTMH-140-03-L-DH-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-140-03-L-DH-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTMH-140-03-L-DH-K
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 1mm Solder RA SMD Tube - Bulk (Alt: FTMH-140-03-L-DH-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FTMH-140-03-L-DH-K
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: FTMH-140-03-L-DH-K) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$9.9800 / $14.5200 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$6.6500 / $14.0000 | Buy Now |
DISTI #
000000000001301979
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$6.6500 / $14.0000 | Buy Now |
DISTI #
5cd8e7adcd7c1c4c3837ab8b
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$5.0400 / $14.4220 | Buy Now |
Part Details for FTMH-140-03-L-DH-K
FTMH-140-03-L-DH-K CAD Models
FTMH-140-03-L-DH-K Part Data Attributes
|
FTMH-140-03-L-DH-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-140-03-L-DH-K
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTMH-140-03-L-DH-K
This table gives cross-reference parts and alternative options found for FTMH-140-03-L-DH-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTMH-140-03-L-DH-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTSH-140-02-L-DH-A-C-TR | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Samtec Inc | FTMH-140-03-L-DH-K vs FTSH-140-02-L-DH-A-C-TR |
TSH-140-05-FM-DV | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTMH-140-03-L-DH-K vs TSH-140-05-FM-DV |
FTS-140-01-L-DV-P | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FTMH-140-03-L-DH-K vs FTS-140-01-L-DV-P |
BTE-040-05-H-D | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Samtec Inc | FTMH-140-03-L-DH-K vs BTE-040-05-H-D |
M55302/169A404 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | FTMH-140-03-L-DH-K vs M55302/169A404 |
TSH-140-04-TM-D | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FTMH-140-03-L-DH-K vs TSH-140-04-TM-D |
1-202845-4 | 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | FTMH-140-03-L-DH-K vs 1-202845-4 |
FTMH-140-02-H-DV | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTMH-140-03-L-DH-K vs FTMH-140-02-H-DV |
TSH-140-01-LM-D | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FTMH-140-03-L-DH-K vs TSH-140-01-LM-D |
HTMS-140-54-T-D-SM | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | FTMH-140-03-L-DH-K vs HTMS-140-54-T-D-SM |