Part Details for FTMH-150-03-H-DV-EP-A-FR by Samtec Inc
Overview of FTMH-150-03-H-DV-EP-A-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FTMH-150-03-H-DV-EP-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTMH-150-03-H-DV-E
|
Avnet Americas | 1.00 mm Surface Mount Micro Terminal Strip - Tape and Reel (Alt: FTMH-150-03-H-DV-E) Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$8.5111 / $16.2900 | Buy Now |
DISTI #
200-FTMH15003HDVEPAF
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip | 0 |
|
$25.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5500 / $42.2500 | Buy Now |
DISTI #
000000000006406674
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 325 | 0 |
|
$8.0900 / $16.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.5500 / $42.2500 | Buy Now |
DISTI #
627bccf81ac2f0b92fb3f264
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 325 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$8.0900 / $16.2900 | Buy Now |
Part Details for FTMH-150-03-H-DV-EP-A-FR
FTMH-150-03-H-DV-EP-A-FR CAD Models
FTMH-150-03-H-DV-EP-A-FR Part Data Attributes
|
FTMH-150-03-H-DV-EP-A-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-150-03-H-DV-EP-A-FR
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Guide Post, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.17 inch | |
Body Depth | 0.151 inch | |
Body Length | 2.166 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE POST | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.56 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |