Part Details for FTMH-160-02-L-DV by Samtec Inc
Overview of FTMH-160-02-L-DV by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-160-02-L-DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R0268
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip Rohs Compliant: Yes |Samtec FTMH-160-02-L-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$11.5100 / $20.4800 | Buy Now |
DISTI #
FTMH-160-02-L-DV-ND
|
DigiKey | CONN HEADER SMD 120POS 1MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
100 In Stock |
|
$13.6380 / $14.3300 | Buy Now |
DISTI #
FTMH-160-02-L-DV
|
Avnet Americas | Conn Unshrouded Header HDR 120 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTMH-160-02-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$11.2800 / $16.4600 | Buy Now |
DISTI #
200-FTMH16002LDV
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$5.6900 / $16.4600 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip | 0 |
|
$5.6900 / $16.4600 | Buy Now |
DISTI #
FTMH-160-02-L-DV
|
Avnet Americas | Conn Unshrouded Header HDR 120 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTMH-160-02-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$11.2800 / $16.4600 | Buy Now |
DISTI #
000000000000115347
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$10.1600 / $16.4600 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip | 0 |
|
$5.6900 / $16.4600 | Buy Now |
DISTI #
5cd8e78bcd7c1c4c3837838f
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 500 |
|
$5.6900 / $16.4600 | Buy Now |
Part Details for FTMH-160-02-L-DV
FTMH-160-02-L-DV CAD Models
FTMH-160-02-L-DV Part Data Attributes:
|
FTMH-160-02-L-DV
Samtec Inc
Buy Now
|
Compare Parts:
FTMH-160-02-L-DV
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |