Part Details for FTP-639MCL373#70-R by FCL Ciomponents Limited
Overview of FTP-639MCL373#70-R by FCL Ciomponents Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTP-639MCL373#70-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTP639MCL373#70R
|
Mouser Electronics | Printers 24V, 3inch Mechanism with Cutter, 80mm paper width, straight paper path, adapter board (Not started MP) | 0 |
|
$109.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$102.7200 / $288.7900 | Buy Now |