FTR-105-01-S-S
Description: Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of FTR-105-01-S-S by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FTR-105-01-S-S by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 84T3669
Newark Header, 1.27 X 2.54Mm, Smd, 1X5 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Surface Mount, Product Range:Ftr Series Rohs Compliant: Yes |Samtec FTR-105-01-S-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.2700
  • 10 $1.1500
  • 100 $0.9800
  • 500 $0.8240
  • 1,000 $0.7040
  • 2,500 $0.6540
  • 5,000 $0.6260
  • 10,000 $0.6120
$0.6120 / $1.2700 Buy Now
DISTI # 3937-FTR-105-01-S-S-ND
DigiKey CONN HEADER SMD 5POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT 27
In Stock
  • 1 $2.7100
  • 50 $2.1090
  • 100 $1.7091
  • 500 $1.4546
  • 1,000 $1.1091
$1.1091 / $2.7100 Buy Now
DISTI # FTR-105-01-S-S-ND
DigiKey CONN HEADER SMD 5POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 92 $1.2025
$1.2025 Buy Now
DISTI # FTR-105-01-S-S
Avnet Americas Conn Unshrouded Header HDR 5 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTR-105-01-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $1.4900
  • 50 $1.1600
  • 100 $0.9400
  • 500 $0.8000
  • 1,000 $0.6100
$0.6100 / $1.4900 Buy Now
DISTI # 200-FTR10501SS
Mouser Electronics Headers & Wire Housings Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant 0
  • 1 $1.4900
  • 50 $1.1600
  • 92 $0.9400
  • 552 $0.8000
  • 1,012 $0.6100
  • 2,024 $0.5500
  • 5,060 $0.4300
  • 10,028 $0.3100
$0.3100 / $1.4900 Order Now
Onlinecomponents.com .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 92 $1.0200
  • 276 $0.9544
  • 552 $0.9103
  • 1,012 $0.6979
  • 2,576 $0.6056
  • 5,060 $0.4788
  • 7,544 $0.4590
$0.4590 / $1.0200 Buy Now
DISTI # 000000000001302105
Sager Headers & Wire Housings Surface Mount Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 0
  • 1 $1.4900
  • 50 $1.1600
  • 100 $0.9400
  • 500 $0.8000
  • 1,000 $0.6100
  • 2,000 $0.5500
$0.5500 / $1.4900 Buy Now
DISTI # FTR-105-01-S-S
Avnet Abacus Conn Unshrouded Header HDR 5 POS 1.27mm Solder ST SMD Tube (Alt: FTR-105-01-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 92 $1.0200
  • 276 $0.9544
  • 552 $0.9103
  • 1,012 $0.6979
  • 2,576 $0.6056
  • 5,060 $0.4788
  • 7,544 $0.4590
$0.4590 / $1.0200 Buy Now

CAD Models for FTR-105-01-S-S by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FTR-105-01-S-S by Samtec Inc

FTR-105-01-S-S
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.096 inch
Body Depth
0.1 inch
Body Length
0.25 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Plating Thickness
30u inch
Rated Current (Signal)
3.1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. FTR-105-01-S-S
    Samtec Inc
    Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for FTR-105-01-S-S

This table gives cross-reference parts and alternative options found for FTR-105-01-S-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTR-105-01-S-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FTR-105-01-F-S Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Samtec Inc FTR-105-01-S-S vs FTR-105-01-F-S
FTR-105-01-T-S Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, Samtec Inc FTR-105-01-S-S vs FTR-105-01-T-S
FTR-105-01-G-S Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc FTR-105-01-S-S vs FTR-105-01-G-S
Part Number Description Manufacturer Compare
FTR-105-02-T-D Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, Samtec Inc FTR-105-01-S-S vs FTR-105-02-T-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTR-105-01-S-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTR-105-01-S-S by Samtec Inc

Select Manufacturer
Which Manufacturer of FTR-105-01-S-S would you like to use for your alert(s)?
  • Please alert me when FTR-105-01-S-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTR-105-01-S-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTR-105-01-S-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTR-105-01-S-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTR-105-01-S-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTR-105-01-S-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: