Part Details for FTR-105-51-L-D-06-P-TR by Samtec Inc
Overview of FTR-105-51-L-D-06-P-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-105-51-L-D-06-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTR-105-51-L-D-06-
|
Avnet Americas | Surface Mount Micro Header, 0.050" x 0.100" P - Tape and Reel (Alt: FTR-105-51-L-D-06-) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$1.3800 / $2.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8600 / $2.7500 | Buy Now | |
DISTI #
FTR-105-51-L-D-06-
|
Avnet Americas | Surface Mount Micro Header, 0.050" x 0.100" P - Tape and Reel (Alt: FTR-105-51-L-D-06-) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$1.3800 / $2.7500 | Buy Now |
DISTI #
000000000007218645
|
Sager | SURFACE MOUNT MICRO HEADER, 0.050 X 0.100 PITCH Min Qty: 1 | 0 |
|
$1.2800 / $2.7500 | Buy Now |
|
Master Electronics | 0 |
|
$0.8600 / $2.7500 | Buy Now | |
DISTI #
6594f0f0043f4b81cac3772b
|
Samtec | Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.8600 / $2.7500 | Buy Now |