Part Details for FTR-106-51-L-D-06-P-FR by Samtec Inc
Overview of FTR-106-51-L-D-06-P-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FTR-106-51-L-D-06-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTR-106-51-L-D-06-
|
Avnet Americas | Surface Mount Micro Header, 0.050" x 0.100" P - Tape and Reel (Alt: FTR-106-51-L-D-06-) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$1.1300 / $2.0800 | Buy Now |
DISTI #
200-FTR10651LD06PFR
|
Mouser Electronics | Samtec Surface Mount Micro Header, 0.050" x 0.100" Pitch | 0 |
|
$2.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $2.2400 | Buy Now |
DISTI #
000000000007198010
|
Sager | SURFACE MOUNT MICRO HEADER, 0.050 X 0.100 PITCH Min Qty: 175 | 0 |
|
$0.8900 / $2.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1700 / $2.2400 | Buy Now |
DISTI #
64c15e6e9f4bacc0f2bb7200
|
Samtec | Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 175 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.7600 / $2.0760 | Buy Now |