Part Details for FTR-107-01-L-D-06 by Samtec Inc
Overview of FTR-107-01-L-D-06 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-107-01-L-D-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTR-107-01-L-D-06-ND
|
DigiKey | CONN HEADER SMD 14POS 1.27MM Min Qty: 65 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8422 | Buy Now |
DISTI #
FTR-107-01-L-D-06
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: FTR-107-01-L-D-06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.3900 / $2.8800 | Buy Now |
DISTI #
200-FTR10701LD06
|
Mouser Electronics | Headers & Wire Housings Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$0.7600 / $2.8800 | Order Now |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.0600 / $2.2800 | Buy Now |
|
Master Electronics | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.0600 / $2.2800 | Buy Now |
DISTI #
5cd8e79fcd7c1c4c38379b71
|
Samtec | Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$0.7600 / $2.8800 | Buy Now |
Part Details for FTR-107-01-L-D-06
FTR-107-01-L-D-06 CAD Models
FTR-107-01-L-D-06 Part Data Attributes
|
FTR-107-01-L-D-06
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTR-107-01-L-D-06
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.8 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |