Part Details for FTR-110-03-H-D-06-P-TR by Samtec Inc
Overview of FTR-110-03-H-D-06-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-110-03-H-D-06-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTR-110-03-H-D-06-
|
Avnet Americas | Surface Mount Micro Header, 0.050" x 0.100" P - Tape and Reel (Alt: FTR-110-03-H-D-06-) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$4.6600 / $7.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5200 / $7.0700 | Buy Now | |
DISTI #
FTR-110-03-H-D-06-
|
Avnet Americas | Surface Mount Micro Header, 0.050" x 0.100" P - Tape and Reel (Alt: FTR-110-03-H-D-06-) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$4.6600 / $7.0700 | Buy Now |
DISTI #
FTR-110-03-H-D-06-
|
Avnet Americas | Surface Mount Micro Header, 0.050" x 0.100" P - Tape and Reel (Alt: FTR-110-03-H-D-06-) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$4.6600 / $7.0700 | Buy Now |
DISTI #
000000000006406685
|
Sager | Headers & Wire Housings Surface Mount Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$4.2300 / $7.0700 | Buy Now |
|
Master Electronics | 0 |
|
$2.5200 / $7.0700 | Buy Now | |
DISTI #
62285398e0a6e93f32e03b94
|
Samtec | Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.5200 / $7.0700 | Buy Now |
Part Details for FTR-110-03-H-D-06-P-TR
FTR-110-03-H-D-06-P-TR CAD Models
FTR-110-03-H-D-06-P-TR Part Data Attributes
|
FTR-110-03-H-D-06-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTR-110-03-H-D-06-P-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTR-110-03-H-D-06-P-TR
This table gives cross-reference parts and alternative options found for FTR-110-03-H-D-06-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTR-110-03-H-D-06-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76778-927 | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | FTR-110-03-H-D-06-P-TR vs 76778-927 |
HC19100-KD0 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | FTR-110-03-H-D-06-P-TR vs HC19100-KD0 |
HC1911V-KF7 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | FTR-110-03-H-D-06-P-TR vs HC1911V-KF7 |
SL11SMD10419ZBSM | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | FTR-110-03-H-D-06-P-TR vs SL11SMD10419ZBSM |
75176-310 | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | FTR-110-03-H-D-06-P-TR vs 75176-310 |
10075025-G01-19ALF | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | FTR-110-03-H-D-06-P-TR vs 10075025-G01-19ALF |
10072354-G01-19ULF | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | FTR-110-03-H-D-06-P-TR vs 10072354-G01-19ULF |
HC19100-KD4 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | FTR-110-03-H-D-06-P-TR vs HC19100-KD4 |
HTMS-110-03-S-D-RA-006 | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | FTR-110-03-H-D-06-P-TR vs HTMS-110-03-S-D-RA-006 |
73342-934 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | FTR-110-03-H-D-06-P-TR vs 73342-934 |