Part Details for FTR-114-03-L-D-A-P-TR by Samtec Inc
Overview of FTR-114-03-L-D-A-P-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-114-03-L-D-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTR-114-03-L-D-A-P-TR-ND
|
DigiKey | CONN HEADER SMD 28POS 1.27MM Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FTR-114-03-L-D-A-P
|
Avnet Americas | Conn Unshrouded HDR 28 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTR-114-03-L-D-A-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.6800 / $4.0800 | Buy Now |
DISTI #
FTR-114-03-L-D-A-P
|
Avnet Americas | Conn Unshrouded HDR 28 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTR-114-03-L-D-A-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003988786
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.6800 / $4.0800 | Buy Now |
Part Details for FTR-114-03-L-D-A-P-TR
FTR-114-03-L-D-A-P-TR CAD Models
FTR-114-03-L-D-A-P-TR Part Data Attributes:
|
FTR-114-03-L-D-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTR-114-03-L-D-A-P-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.8 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTR-114-03-L-D-A-P-TR
This table gives cross-reference parts and alternative options found for FTR-114-03-L-D-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTR-114-03-L-D-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10078993-G02-28BLF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | FTR-114-03-L-D-A-P-TR vs 10078993-G02-28BLF |
68759-628 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | FTR-114-03-L-D-A-P-TR vs 68759-628 |
78923-628 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | FTR-114-03-L-D-A-P-TR vs 78923-628 |
8614-20-28-2-YO-4-LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | FTR-114-03-L-D-A-P-TR vs 8614-20-28-2-YO-4-LF |
HC1714E-K | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Foxconn | FTR-114-03-L-D-A-P-TR vs HC1714E-K |
87594-428LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | FTR-114-03-L-D-A-P-TR vs 87594-428LF |
93240-9028 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | FTR-114-03-L-D-A-P-TR vs 93240-9028 |
72307-928HLF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | FTR-114-03-L-D-A-P-TR vs 72307-928HLF |
SL2-028-SH076/01-55 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | E-tec Interconnect Ltd | FTR-114-03-L-D-A-P-TR vs SL2-028-SH076/01-55 |
67199-928 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | FTR-114-03-L-D-A-P-TR vs 67199-928 |