Part Details for FTR-121-01-G-D-A by Samtec Inc
Overview of FTR-121-01-G-D-A by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-121-01-G-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTR-121-01-G-D-A-ND
|
DigiKey | CONN HEADER SMD 42POS 1.27MM Min Qty: 21 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.0529 | Buy Now |
DISTI #
FTR-121-01-G-D-A
|
Avnet Americas | Conn Unshrouded Header HDR 42 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTR-121-01-G-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.5000 / $6.8600 | Buy Now |
DISTI #
200-FTR12101GDA
|
Mouser Electronics | Headers & Wire Housings Surface Mount Micro Header, 0.050" x 0.100" Pitch | 0 |
|
$2.3700 / $6.8600 | Order Now |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.3700 / $6.8600 | Buy Now |
DISTI #
FTR-121-01-G-D-A
|
Avnet Americas | Conn Unshrouded Header HDR 42 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTR-121-01-G-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.5000 / $6.8600 | Buy Now |
DISTI #
FTR-121-01-G-D-A
|
Avnet Americas | Conn Unshrouded Header HDR 42 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTR-121-01-G-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.5000 / $6.8600 | Buy Now |
|
Master Electronics | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.3700 / $6.8600 | Buy Now |
DISTI #
5cd8e80dcd7c1c4c3838175d
|
Samtec | Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$2.3700 / $6.8600 | Buy Now |
Part Details for FTR-121-01-G-D-A
FTR-121-01-G-D-A CAD Models
FTR-121-01-G-D-A Part Data Attributes
|
FTR-121-01-G-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTR-121-01-G-D-A
Samtec Inc
Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTR-121-01-G-D-A
This table gives cross-reference parts and alternative options found for FTR-121-01-G-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTR-121-01-G-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTR-121-51-S-S-P | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | FTR-121-01-G-D-A vs FTR-121-51-S-S-P |
FTR-121-01-F-D | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTR-121-01-G-D-A vs FTR-121-01-F-D |
FTR-121-51-T-D | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | FTR-121-01-G-D-A vs FTR-121-51-T-D |
FTR-121-51-T-S-P | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | FTR-121-01-G-D-A vs FTR-121-51-T-S-P |
FTR-121-02-T-D | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | FTR-121-01-G-D-A vs FTR-121-02-T-D |
FTR-121-01-T-D | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | FTR-121-01-G-D-A vs FTR-121-01-T-D |
FTR-121-03-T-D | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | FTR-121-01-G-D-A vs FTR-121-03-T-D |