Part Details for FTR-130-01-S-S by Samtec Inc
Overview of FTR-130-01-S-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-130-01-S-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T8545
|
Newark | Header, 1.27 X 2.54Mm, Smd, 1X30 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:30Contacts, Contact Termination Type:Surface Mount, Product Range:Ftr Series Rohs Compliant: Yes |Samtec FTR-130-01-S-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $6.7700 | Buy Now |
DISTI #
FTR-130-01-S-S-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Min Qty: 15 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4640 | Buy Now |
DISTI #
FTR-130-01-S-S
|
Avnet Americas | Conn Unshrouded Header HDR 30 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTR-130-01-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.6800 / $5.9700 | Buy Now |
DISTI #
200-FTR13001SS
|
Mouser Electronics | Headers & Wire Housings Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$2.5900 / $5.9700 | Order Now |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.0400 / $6.0700 | Buy Now |
|
Master Electronics | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.0400 / $6.0700 | Buy Now |
DISTI #
5cd8e7f6cd7c1c4c3837fbb0
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$1.8600 / $5.9700 | Buy Now |
Part Details for FTR-130-01-S-S
FTR-130-01-S-S CAD Models
FTR-130-01-S-S Part Data Attributes
|
FTR-130-01-S-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTR-130-01-S-S
Samtec Inc
Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.096 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTR-130-01-S-S
This table gives cross-reference parts and alternative options found for FTR-130-01-S-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTR-130-01-S-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTR-130-03-T-D | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | FTR-130-01-S-S vs FTR-130-03-T-D |
FTR-131-03-T-D | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | FTR-130-01-S-S vs FTR-131-03-T-D |
FTR-130-51-T-S-P | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | FTR-130-01-S-S vs FTR-130-51-T-S-P |
FTR-131-51-T-D | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | FTR-130-01-S-S vs FTR-131-51-T-D |
FTR-130-51-G-S-P | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | FTR-130-01-S-S vs FTR-130-51-G-S-P |
FTR-131-02-T-D | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | FTR-130-01-S-S vs FTR-131-02-T-D |
FTR-130-01-F-D | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTR-130-01-S-S vs FTR-130-01-F-D |
FTR-130-02-T-D | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | FTR-130-01-S-S vs FTR-130-02-T-D |
FTR-129-51-T-D | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | FTR-130-01-S-S vs FTR-129-51-T-D |
FTR-130-51-S-S-P | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | FTR-130-01-S-S vs FTR-130-51-S-S-P |