Part Details for FTR-133-53-G-D-A-P-TR by Samtec Inc
Overview of FTR-133-53-G-D-A-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-133-53-G-D-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTR-133-53-G-D-A-P-TR-ND
|
DigiKey | CONN HEADER SMD 66POS 1.27MM Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.7656 | Buy Now |
DISTI #
FTR-133-53-G-D-A-P
|
Avnet Americas | Conn Unshrouded Header HDR 66 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTR-133-53-G-D-A-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$8.3600 / $12.7300 | Buy Now |
DISTI #
200-FTR13353GDAPTR
|
Mouser Electronics | Headers & Wire Housings Surface Mount Micro Header, 0.050" x 0.100" Pitch | 0 |
|
$6.0000 / $8.3600 | Order Now |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.4300 / $12.7300 | Buy Now |
DISTI #
FTR-133-53-G-D-A-P
|
Avnet Americas | Conn Unshrouded Header HDR 66 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTR-133-53-G-D-A-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$8.3600 / $12.7300 | Buy Now |
DISTI #
FTR-133-53-G-D-A-P
|
Avnet Americas | Conn Unshrouded Header HDR 66 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTR-133-53-G-D-A-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$8.3600 / $12.7300 | Buy Now |
|
Master Electronics | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.4300 / $12.7300 | Buy Now |
DISTI #
5cd8e80fcd7c1c4c383818e7
|
Samtec | Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$4.4300 / $12.7300 | Buy Now |
Part Details for FTR-133-53-G-D-A-P-TR
FTR-133-53-G-D-A-P-TR CAD Models
FTR-133-53-G-D-A-P-TR Part Data Attributes
|
FTR-133-53-G-D-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTR-133-53-G-D-A-P-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 66 | |
UL Flammability Code | 94V-0 |