Part Details for FTR-150-56-S-D by Samtec Inc
Overview of FTR-150-56-S-D by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-150-56-S-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTR-150-56-S-D-ND
|
DigiKey | CONN HEADER SMD 100POS 1.27MM Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.7578 | Buy Now |
DISTI #
FTR-150-56-S-D
|
Avnet Americas | Conn Unshrouded Header HDR 100 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTR-150-56-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$13.6100 / $23.9700 | Buy Now |
DISTI #
200-FTR15056SD
|
Mouser Electronics | Headers & Wire Housings Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$6.7100 / $23.9700 | Order Now |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$6.7100 / $23.9700 | Buy Now |
DISTI #
FTR-150-56-S-D
|
Avnet Americas | Conn Unshrouded Header HDR 100 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTR-150-56-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$13.6100 / $23.9700 | Buy Now |
DISTI #
000000000001302873
|
Sager | Headers & Wire Housings Surface Mount Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$12.2400 / $23.9700 | Buy Now |
|
Master Electronics | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$6.7100 / $23.9700 | Buy Now |
DISTI #
5cd8e824cd7c1c4c383833d2
|
Samtec | Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$6.7100 / $23.9700 | Buy Now |
Part Details for FTR-150-56-S-D
FTR-150-56-S-D CAD Models
FTR-150-56-S-D Part Data Attributes:
|
FTR-150-56-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTR-150-56-S-D
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.8 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTR-150-56-S-D
This table gives cross-reference parts and alternative options found for FTR-150-56-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTR-150-56-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX5-50P-D2ST-MN1E | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | FTR-150-56-S-D vs TX5-50P-D2ST-MN1E |
TSW-150-25-T-Q-RA | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTR-150-56-S-D vs TSW-150-25-T-Q-RA |
TSW-150-20-S-D | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTR-150-56-S-D vs TSW-150-20-S-D |
MGZ8544-6-49-100100 | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Stocko Contact GmbH & Co Kg | FTR-150-56-S-D vs MGZ8544-6-49-100100 |
81100-660C04-WX | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 3M Interconnect | FTR-150-56-S-D vs 81100-660C04-WX |
8614-00-50-2-YO-2-LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | FTR-150-56-S-D vs 8614-00-50-2-YO-2-LF |
9441310066 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | FTR-150-56-S-D vs 9441310066 |
M22-2185006 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Harwin | FTR-150-56-S-D vs M22-2185006 |
TSW-150-06-L-D-LL | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTR-150-56-S-D vs TSW-150-06-L-D-LL |
TSW-150-28-T-Q | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FTR-150-56-S-D vs TSW-150-28-T-Q |