Part Details for FTR-1519-V2 by Finisar Corporation
Overview of FTR-1519-V2 by Finisar Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1519IS#TRPBF | Analog Devices | Hi Speed, Prec Delay RS485 4x | |
LTC1519IS#PBF | Analog Devices | Hi Speed, Prec Delay RS485 4x | |
ADG1519BCPZ-RL7 | Analog Devices | 8-Lead Lead Frame Chip Scale P |
Price & Stock for FTR-1519-V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$625.9757 / $644.3868 | Buy Now | |
|
Quest Components | 4 |
|
$706.9843 / $773.2641 | Buy Now |
Part Details for FTR-1519-V2
FTR-1519-V2 CAD Models
FTR-1519-V2 Part Data Attributes
|
FTR-1519-V2
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTR-1519-V2
Finisar Corporation
Repeater Transceiver, 1540nm Min, 1570nm Max, 1250Mbps(Tx), 1250Mbps(Rx), Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES FROM 1270NM TO 1570NM WAVELENGTH | |
Body Breadth | 30.4 mm | |
Body Height | 11.93 mm | |
Body Length or Diameter | 57.15 mm | |
Communication Standard | GBE | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSCEIVER, REPEATER | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1570 nm | |
Operating Wavelength-Min | 1540 nm | |
Operating Wavelength-Nom | 1555 nm | |
Optical Power Output-Nom | 1.584 mW | |
Return Loss-Min | -28 dB | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |