Part Details for FTR-24-T by Adam Technologies Inc
Overview of FTR-24-T by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FTR-24-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-FTR-24-T-ND
|
DigiKey | PLUG FLAT CABLE IDC 24P 2.54MM P Min Qty: 1 Lead time: 14 Weeks Container: Tray |
196 In Stock |
|
$0.2550 / $0.5400 | Buy Now |
DISTI #
737-FTR-24-T
|
Mouser Electronics | Headers & Wire Housings 24P TRANSITION PLUG TIN PLATED RoHS: Compliant | 0 |
|
$0.4200 / $0.5200 | Order Now |
DISTI #
74894519
|
RS | Cable, flat plug, IDC 24P 2.54 mm Pitch | Adam Tech FTR-24-T RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 84 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.4990 | Buy Now |
|
Onlinecomponents.com | Plug Flat Cable IDC 24P 2.54mm Pitch - Tray RoHS: Compliant | 0 |
|
$0.4143 / $0.6840 | Buy Now |
|
Powell Electronics | PLUG FLAT CABLE IDC 24P 2.54MM P Min Qty: 252 | 1650 |
|
$0.4106 / $0.5812 | Buy Now |
DISTI #
C1S105400019107
|
Chip1Stop | Conn IDC Connector PL 24 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant | 81 |
|
$0.5260 | Buy Now |
Part Details for FTR-24-T
FTR-24-T CAD Models
FTR-24-T Part Data Attributes
|
FTR-24-T
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
FTR-24-T
Adam Technologies Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.236 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.41 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | IDC | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |