Part Details for FTR-410-10R by Autonics Corporation
Overview of FTR-410-10R by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-410-10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTR-410-10R
|
TME | Sensor: fiber-optic, Range: 0÷460mm, -40÷60°C, Len: 1m, Thread: M4 Min Qty: 1 | 5 |
|
$85.4100 / $111.5600 | Buy Now |