Part Details for FTR-B4CA4.5Z by FCL Ciomponents Limited
Overview of FTR-B4CA4.5Z by FCL Ciomponents Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-B4CA4.5Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTR-B4CA4.5Z
|
Mouser Electronics | Low Signal Relays - PCB SIGNAL RoHS: Compliant | 293 |
|
$2.1300 / $4.2400 | Buy Now |
|
Onlinecomponents.com | Signal Relay - 4.5VDC - 2A - DPDT - 10.6x5.7x9.03mm - THT. RoHS: Compliant |
1469 In Stock |
|
$2.1700 / $4.6900 | Buy Now |
DISTI #
FTR-B4CA4.5Z
|
TTI | Low Signal Relays - PCB SIGNAL Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$2.1200 / $2.1600 | Buy Now |
DISTI #
FTR-B4CA4.5Z
|
Avnet Abacus | Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole (Alt: FTR-B4CA4.5Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S230800045132
|
Chip1Stop | Signal Relays RoHS: Not Compliant pbFree: Yes Container: Tube | 23 |
|
$0.7170 / $0.7790 | Buy Now |
|
Master Electronics | Signal Relay - 4.5VDC - 2A - DPDT - 10.6x5.7x9.03mm - THT. RoHS: Compliant |
1469 In Stock |
|
$2.1700 / $4.6900 | Buy Now |