Filter Your Search
1 - 5 of 5 results
|
FTR-B4CA4.5Z
FUJITSU Limited
|
$1.7434 | Yes | Yes | Active | 140 mW | 145 Ω | 250 mA | 250 V | 220 V | 140 mA | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 3.38 V | 450 mV | 4.5 V | .25A@250VAC | .14A@220VDC | 3 ms | 3 ms | CSA; EN; IEC; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 5.7 mm | 9 mm | 10.6 mm | 10.6mm x 5.7mm x 9mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | FUJITSU | ||||||||||||||
|
FTR-B4CA4.5Z
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 140 mW | 145 Ω | 250 mA | 250 V | 220 V | 140 mA | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 3.38 V | 450 mV | 4.5 V | .25A@250VAC | .14A@220VDC | 3 ms | 3 ms | CSA; EN; IEC; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 5.7 mm | 9 mm | 10.6 mm | 10.6mm x 5.7mm x 9mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | FUJITSU | ||||||||||||||
|
FTR-B4CA4.5Z-05
FUJITSU Limited
|
Check for Price | Active | 4.5 V | 145 Ω | 1 A | 250 V | 220 V | 300 mA | 100000 Cycle(s) | DPDT | POWER/SIGNAL RELAY | DC | 3.38 V | 450 mV | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 0.3A@220VDC | 100 mΩ | Random | 1 GΩ | 3 ms | 3 ms | BSI; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | 8 | 2 FORM C | PLASTIC SEALED | SOLDER | 5.7 mm | 9 mm | 10.6 mm | 10.6mm x 5.7mm x 9mm | 0.003500127000254001 inch | FUJITSU LTD | compliant | EAR99 | 8536.49.00.50 | |||||||||||||
|
FTR-B4CA4.5Z
FUJITSU Component Ltd
|
Check for Price | Transferred | 140 mW | 145 Ω | 300 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 3.38 V | 450 mV | 4.5 V | .3A@125VAC | 1A@30VDC | 3 ms | 3 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 5.7 mm | 9 mm | 10.6 mm | 10.6mm X 5.7mm X 9mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | FUJITSU | ||||||||||||||||
|
FTR-B4CA4.5Z-05
FUJITSU Semiconductor Limited
|
Check for Price | Active | 4.5 V | 145 Ω | 1 A | 250 V | 220 V | 300 mA | 100000 Cycle(s) | DPDT | POWER/SIGNAL RELAY | DC | 3.38 V | 450 mV | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 0.3A@220VDC | 100 mΩ | Random | 1 GΩ | 3 ms | 3 ms | BSI; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | 8 | 2 FORM C | PLASTIC SEALED | SOLDER | 5.7 mm | 9 mm | 10.6 mm | 10.6mm x 5.7mm x 9mm | 0.003500127000254001 inch | FUJITSU LTD | unknown | EAR99 | 8536.49.00.50 |