Part Details for FTR4X4LYL by Panduit Corp
Overview of FTR4X4LYL by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR4X4LYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FTR4X4LYL-ND
|
DigiKey | FITTING, 3-SIDED VERTICAL TEE TR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$146.6404 / $165.5600 | Buy Now |
DISTI #
FTR4X4LYL
|
Avnet Americas | FITTING, 3-SIDED VERTICAL TEE TRUMPET SP - Bulk (Alt: FTR4X4LYL) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$149.8700 | Buy Now |
DISTI #
644-FTR4X4LYL
|
Mouser Electronics | Wire Ducting & Raceways Fitting, 3-Sided Vertical Tee Trumpet Sp RoHS: Compliant | 0 |
|
$151.3400 / $160.8000 | Order Now |
DISTI #
73743287
|
RS | Vertical Tee Trumpet Spillout Fitting, Yellow, 3-Sided | Panduit FTR4X4LYL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$144.1000 / $156.6300 | RFQ |
DISTI #
PANFTR4X4LYL
|
Heilind Electronics | FITTING, 3-SIDED VERTICAL TEE TRUMPET SP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$149.8700 / $174.8000 | Buy Now |
DISTI #
FTR4X4LYL
|
Avnet Americas | FITTING, 3-SIDED VERTICAL TEE TRUMPET SP - Bulk (Alt: FTR4X4LYL) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$149.8700 | Buy Now |
DISTI #
000000000006136751
|
Sager | Wire Ducting & Raceways Fitting, 3-Sided Vertical Tee Trumpet Sp Min Qty: 1 | 0 |
|
$114.2300 / $144.1100 | Buy Now |
DISTI #
10015952
|
TestEquity LLC | Panduit FTR4X4LYL Vertical Tee Trumpet Spillout, 3-Sided, PC/ABS Plastic, Yellow, 1Pc | 0 |
|
$170.3000 | Buy Now |