Part Details for FTRJ1421P1BCL by Finisar Corporation
Overview of FTRJ1421P1BCL by Finisar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTRJ1421P1BCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for FTRJ1421P1BCL
FTRJ1421P1BCL CAD Models
FTRJ1421P1BCL Part Data Attributes
|
FTRJ1421P1BCL
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTRJ1421P1BCL
Finisar Corporation
Transceiver, 1270nm Min, 1360nm Max, 2667Mbps(Tx), 2667Mbps(Rx), LC Connector, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES FORM 1270NM TO 1600NM WAVELENGTH, OTHER VALUE FOR SENSITIVITY: -10 | |
Body Breadth | 13.72 mm | |
Body Height | 12.43 mm | |
Body Length or Diameter | 56.64 mm | |
Communication Standard | GBE, GR-253, ITU-T-G.957, OC-3, OC-12, OC-48, SDH, SONET, STM-I-1, STM-I-4, STM-S-16.1 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 2667 Mbps | |
Data Rate (Tx) | 2667 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1315 nm | |
Optical Power Output-Nom | 1 mW | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |