Part Details for FTS-102-01-L-S by Samtec Inc
Overview of FTS-102-01-L-S by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for FTS-102-01-L-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ8144
|
Newark | Pin Header, 2Pos, 1Row, 1.27Mm, Tht Rohs Compliant: Yes |Samtec FTS-102-01-L-S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 286 |
|
$0.2910 / $0.4960 | Buy Now |
DISTI #
FTS-102-01-L-S-ND
|
DigiKey | CONN HEADER VERT 2POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1554 In Stock |
|
$0.3358 / $0.7300 | Buy Now |
DISTI #
FTS-102-01-L-S
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: FTS-102-01-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3100 / $0.6100 | Buy Now |
DISTI #
200-FTS10201LS
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 2384 |
|
$0.1400 / $0.5700 | Buy Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant |
212 In Stock |
|
$0.1400 / $0.5700 | Buy Now |
DISTI #
FTS-102-01-L-S
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: FTS-102-01-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3100 / $0.6100 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant |
212 In Stock |
|
$0.1400 / $0.5700 | Buy Now |
DISTI #
5cd8e841cd7c1c4c383854e9
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1400 / $0.5700 | Buy Now |
DISTI #
FTS-102-01-L-S
|
Toby Electronics | FTS - Samtec 1.27mm Micro Header 0.86mm Profile 3.05mm Post (01) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$0.1319 / $0.3678 | Buy Now |
Part Details for FTS-102-01-L-S
FTS-102-01-L-S CAD Models
FTS-102-01-L-S Part Data Attributes:
|
FTS-102-01-L-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-102-01-L-S
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.85 inch | |
Body Depth | 0.86 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |