-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R0282
|
Newark | Micro Low Profile Header Strips Rohs Compliant: Yes |Samtec FTS-102-01-L-SV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 277 |
|
$0.3080 / $1.0800 | Buy Now |
DISTI #
FTS-102-01-L-SV-ND
|
DigiKey | CONN HEADER SMD 2POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1234 In Stock |
|
$0.3627 / $0.7900 | Buy Now |
DISTI #
FTS-102-01-L-SV
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 1.27mm Solder ST SMD - Bulk (Alt: FTS-102-01-L-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 277 Factory Stock |
|
$0.3400 / $0.6700 | Buy Now |
DISTI #
200-FTS10201LSV
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 699 |
|
$0.1500 / $0.6300 | Buy Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$0.1500 / $0.6300 | Buy Now |
DISTI #
FTS-102-01-L-SV
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 1.27mm Solder ST SMD - Bulk (Alt: FTS-102-01-L-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 277 Factory Stock |
|
$0.3400 / $0.6700 | Buy Now |
DISTI #
000000000000115750
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 277 |
|
$0.3000 / $0.8700 | Buy Now |
DISTI #
FTS-102-01-L-SV
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS 1.27mm Solder ST SMD (Alt: FTS-102-01-L-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 4299 |
|
Buy Now | |
DISTI #
3695935
|
Farnell | PIN HEADER, 2POS, 1ROW, 1.27MM, SMT RoHS: Compliant Min Qty: 100 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$0.5425 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$0.1500 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-102-01-L-SV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-102-01-L-SV
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |