Part Details for FTS-103-01-F-DV-FR by Samtec Inc
Overview of FTS-103-01-F-DV-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTS-103-01-F-DV-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1874
|
Newark | Pin Headers Pc Board Connectors |Samtec FTS-103-01-F-DV-FR Min Qty: 775 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5100 | Buy Now |
DISTI #
FTS-103-01-F-DV-FR
|
Avnet Americas | Connector Unshrouded Header 6 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTS-103-01-F-DV-FR) Min Qty: 775 Package Multiple: 775 Container: Reel | 0 |
|
$0.3100 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Connector Unshrouded Header 6 Position 1.27mm Solder Straight Surface Mount T/R | Alternative Product Available |
|
$0.2600 / $1.0200 | Buy Now |
DISTI #
FTS-103-01-F-DV-FR
|
Avnet Americas | Connector Unshrouded Header 6 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTS-103-01-F-DV-FR) Min Qty: 775 Package Multiple: 775 Container: Reel | 0 |
|
$0.3100 / $1.0200 | Buy Now |
DISTI #
000000000006249116
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 775 | 0 |
|
$0.2800 / $1.0200 | Buy Now |
|
Master Electronics | Connector Unshrouded Header 6 Position 1.27mm Solder Straight Surface Mount T/R | Alternative Product Available |
|
$0.2600 / $1.0200 | Buy Now |
DISTI #
5fdb80cc61bb334fe9bbf433
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 775 Lead time: 2 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.2600 / $1.0200 | Buy Now |
Part Details for FTS-103-01-F-DV-FR
FTS-103-01-F-DV-FR CAD Models
FTS-103-01-F-DV-FR Part Data Attributes:
|
FTS-103-01-F-DV-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-103-01-F-DV-FR
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.135 inch | |
Body Depth | 0.05 inch | |
Body Length | 0.15 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 280VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.07 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTS-103-01-F-DV-FR
This table gives cross-reference parts and alternative options found for FTS-103-01-F-DV-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-103-01-F-DV-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTS-103-01-L-DV-FR | Board Connector, | Samtec Inc | FTS-103-01-F-DV-FR vs FTS-103-01-L-DV-FR |