-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ8145
|
Newark | Conn, Header, 6Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount, Product Range:Fts Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec FTS-103-01-F-DV-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$0.7910 / $1.5500 | Buy Now |
DISTI #
01R0326
|
Newark | Connector, Header, 6 Position, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount, Product Range:Fts Series Rohs Compliant: Yes |Samtec FTS-103-01-F-DV-TR Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.7600 | Buy Now |
DISTI #
SAM14930CT-ND
|
DigiKey | CONN HEADER SMD 6POS 1.27MM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19842 In Stock |
|
$0.9198 / $2.0700 | Buy Now |
DISTI #
200-FTS10301FDVTR
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 3474 |
|
$0.5200 / $1.4800 | Buy Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant |
4700 In Stock |
|
$0.3800 / $1.4800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 5 |
|
$1.9232 / $2.1349 | Buy Now |
DISTI #
000000000000115761
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 0 |
|
$0.7300 / $2.0600 | Buy Now |
DISTI #
FTS-103-01-F-DV-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTS-103-01-F-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3668285
|
element14 Asia-Pacific | HEADER, 1.27MM, SMT, 6WAY RoHS: Compliant Min Qty: 1 Container: Each | 56 |
|
$1.8641 / $2.0843 | Buy Now |
DISTI #
3668285
|
Farnell | HEADER, 1.27MM, SMT, 6WAY RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Each | 56 |
|
$1.0740 / $2.3353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-103-01-F-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-103-01-F-DV-TR
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |