-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9004
|
Newark | Conn, Header, 6Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount, Product Range:Fts Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec FTS-103-01-L-DV-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1457 |
|
$1.1500 / $2.4400 | Buy Now |
DISTI #
98AC5486
|
Newark | Connector, Header, 6Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount, Product Range:Fts Series, Connector Shroud:Unshroudedrohs Compliant: Yes |Samtec FTS-103-01-L-DV-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1400 / $2.6700 | Buy Now |
DISTI #
01R0332
|
Newark | Connector, Header, 6Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount, Product Range:Fts Series, Connector Shroud:Unshroudedrohs Compliant: Yes |Samtec FTS-103-01-L-DV-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 / $1.7700 | Buy Now |
DISTI #
SAM13892CT-ND
|
DigiKey | CONN HEADER SMD 6POS 1.27MM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9178 In Stock |
|
$1.0651 / $2.4000 | Buy Now |
DISTI #
FTS-103-01-L-DV-TR
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTS-103-01-L-DV-TR) RoHS: Compliant Min Qty: 775 Package Multiple: 775 Lead time: 1 Weeks, 0 Days Container: Reel | 775124 Factory Stock |
|
RFQ | |
DISTI #
200-FTS10301LDVTR
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 1709 |
|
$0.6000 / $1.4800 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - 1.27 mm - 6 Contacts - Header - Surface Mount - 2 Rows. RoHS: Compliant |
5195 In Stock |
|
$0.4300 / $1.4800 | Buy Now |
DISTI #
FTS-103-01-L-DV-TR
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTS-103-01-L-DV-TR) RoHS: Compliant Min Qty: 775 Package Multiple: 775 Lead time: 1 Weeks, 0 Days Container: Reel | 775124 Factory Stock |
|
RFQ | |
DISTI #
FTS-103-01-L-DV-TR
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTS-103-01-L-DV-TR) RoHS: Compliant Min Qty: 775 Package Multiple: 775 Lead time: 1 Weeks, 0 Days Container: Reel | 775124 Factory Stock |
|
RFQ | |
|
Powell Electronics | .050 Micro Low Prof Min Qty: 1 | 74 |
|
$0.9100 / $1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-103-01-L-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-103-01-L-DV-TR
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for FTS-103-01-L-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-103-01-L-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19041-KE2 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | FTS-103-01-L-DV-TR vs HC19041-KE2 |
68670-035 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | FTS-103-01-L-DV-TR vs 68670-035 |
78227-306HLF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | FTS-103-01-L-DV-TR vs 78227-306HLF |
87053-46 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | FTS-103-01-L-DV-TR vs 87053-46 |
78276-3006 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | FTS-103-01-L-DV-TR vs 78276-3006 |
220M06Y8QZ | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | FTS-103-01-L-DV-TR vs 220M06Y8QZ |
G805593005 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | FTS-103-01-L-DV-TR vs G805593005 |
HM3103-AP2-4H | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | FTS-103-01-L-DV-TR vs HM3103-AP2-4H |
HM3103-C2P1-9F | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | FTS-103-01-L-DV-TR vs HM3103-C2P1-9F |
92628-806H | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | FTS-103-01-L-DV-TR vs 92628-806H |