-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R0347
|
Newark | Header, 1.27Mm, Vertical Though Hole, 6 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Fts Series Rohs Compliant: Yes |Samtec FTS-103-02-L-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 277 |
|
$0.7450 / $1.5500 | Buy Now |
DISTI #
FTS-103-02-L-D-ND
|
DigiKey | CONN HEADER VERT 6POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
729 In Stock |
|
$0.8403 / $1.7500 | Buy Now |
DISTI #
FTS-103-02-L-D
|
Avnet Americas | Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, FTS - Bulk (Alt: FTS-103-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $1.5700 | Buy Now |
DISTI #
200-FTS10302LD
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 609 |
|
$0.3500 / $1.4500 | Buy Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$0.3500 / $1.4500 | Buy Now |
DISTI #
FTS-103-02-L-D
|
Avnet Americas | Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, FTS - Bulk (Alt: FTS-103-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $1.5700 | Buy Now |
DISTI #
FTS-103-02-L-D
|
Avnet Americas | Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, FTS - Bulk (Alt: FTS-103-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $1.5700 | Buy Now |
|
Powell Electronics | .050 Micro Low Prof Ter Min Qty: 1 | 166 |
|
$0.7600 / $1.4500 | Buy Now |
DISTI #
000000000001302896
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 277 |
|
$0.7000 / $2.0200 | Buy Now |
DISTI #
3657481
|
element14 Asia-Pacific | HEADER, 1.27MM, VERTICAL THT, 6WAY RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$0.8073 / $2.1209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-103-02-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-103-02-L-D
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |