-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R0349
|
Newark | Connector, Header, 6 Position, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount, Product Range:Fts Series Rohs Compliant: Yes |Samtec FTS-103-02-L-DV-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8520 / $1.4000 | Buy Now |
DISTI #
612-FTS-103-02-L-DV-TRCT-ND
|
DigiKey | CONN HEADER SMD 6POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
928 In Stock |
|
$0.7920 / $1.9400 | Buy Now |
DISTI #
FTS-103-02-L-DV-TR
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTS-103-02-L-DV-TR) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Container: Reel | 0 |
|
$0.9100 / $1.4800 | Buy Now |
DISTI #
200-FTS10302LDVTR
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 37 |
|
$0.4300 / $1.4800 | Buy Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$0.4300 / $1.4800 | Buy Now |
|
Quest Components | TWO PART BOARD CONNECTOR | 53 |
|
$0.5535 / $0.9225 | Buy Now |
DISTI #
FTS-103-02-L-DV-TR
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTS-103-02-L-DV-TR) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Container: Reel | 0 |
|
$0.9100 / $1.4800 | Buy Now |
DISTI #
FTS-103-02-L-DV-TR
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTS-103-02-L-DV-TR) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Container: Reel | 0 |
|
$0.9100 / $1.4800 | Buy Now |
DISTI #
000000000000115773
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 0 |
|
$0.8400 / $2.0600 | Buy Now |
DISTI #
FTS-103-02-L-DV-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTS-103-02-L-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-103-02-L-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-103-02-L-DV-TR
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for FTS-103-02-L-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-103-02-L-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
59362-G32-03A037LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | FTS-103-02-L-DV-TR vs 59362-G32-03A037LF |
95657-96H | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | FTS-103-02-L-DV-TR vs 95657-96H |
72261-506H | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | FTS-103-02-L-DV-TR vs 72261-506H |
HM3103-B1P0-4H | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | FTS-103-02-L-DV-TR vs HM3103-B1P0-4H |
HM3103-C3P1-2H | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | FTS-103-02-L-DV-TR vs HM3103-C3P1-2H |
HM3103-C3P2-AH | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | FTS-103-02-L-DV-TR vs HM3103-C3P2-AH |
89175-306 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | FTS-103-02-L-DV-TR vs 89175-306 |
9441400680 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | FTS-103-02-L-DV-TR vs 9441400680 |
87039-06 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | FTS-103-02-L-DV-TR vs 87039-06 |
10119109-906021LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | FTS-103-02-L-DV-TR vs 10119109-906021LF |