-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTS-104-02-F-DV-P-TR-ND
|
DigiKey | CONN HEADER SMD 8POS 1.27MM Min Qty: 625 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8029 | Buy Now |
DISTI #
FTS-104-02-F-DV-P-TR
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTS-104-02-F-DV-P-TR) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$1.1200 / $1.9400 | Buy Now |
DISTI #
200-FTS10402FDVPTR
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 0 |
|
$0.5800 / $1.2100 | Order Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$0.5800 / $1.7100 | Buy Now |
DISTI #
000000000005459760
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 0 |
|
$1.0000 / $2.3700 | Buy Now |
DISTI #
FTS-104-02-F-DV-P-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTS-104-02-F-DV-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$0.5800 / $1.7100 | Buy Now |
DISTI #
5cd8e84dcd7c1c4c38386329
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.5800 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-104-02-F-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-104-02-F-DV-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |