-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTS-104-03-S-DV-TR-ND
|
DigiKey | CONN HEADER SMD 8POS 1.27MM Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FTS-104-03-S-DV-TR
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTS-104-03-S-DV-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$0.8480 / $1.3280 | Buy Now |
DISTI #
FTS-104-03-S-DV-TR
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTS-104-03-S-DV-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003041661
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$0.8480 / $1.3280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-104-03-S-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-104-03-S-DV-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FTS-104-03-S-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-104-03-S-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65805-408 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | FTS-104-03-S-DV-TR vs 65805-408 |
70246-0812 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | FTS-104-03-S-DV-TR vs 70246-0812 |
61714-011008 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | FTS-104-03-S-DV-TR vs 61714-011008 |
69147-008HLF | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | FTS-104-03-S-DV-TR vs 69147-008HLF |
HM3104-D1P1-4H | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | FTS-104-03-S-DV-TR vs HM3104-D1P1-4H |
95787-18HLF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | FTS-104-03-S-DV-TR vs 95787-18HLF |
94266-608 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | FTS-104-03-S-DV-TR vs 94266-608 |
3-87478-4 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | FTS-104-03-S-DV-TR vs 3-87478-4 |
71758-708H | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | FTS-104-03-S-DV-TR vs 71758-708H |
74381-68H | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | FTS-104-03-S-DV-TR vs 74381-68H |